Analog Devices AD5246BKSZ10-RL7

Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ10-RL7
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5246BKSZ10-RL7.

LKR

Datasheet16 pages13 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-4.92%

CAD Models

Download Analog Devices AD5246BKSZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.968
$ 0.931
$ 0.931
Stock
690,133
102,158
102,158
Authorized Distributors
6
2
2
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
128
128
128
Tolerance
20 %
20 %
20 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5246BKSZ10-RL7.

Related Parts

Analog DevicesAD5247BKSZ10-2RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
Analog DevicesAD5247BKSZ10-RL7
ALSO OPERATES AT 5V SUPPLY AD5247 Gold I2C digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 200muA 2mm
Digital Potentiometer (POT), 128-Taps, I2C Interface. ONSSPCEPRMIK9M8T;
Digital Potentiometers; MCP4018T-103E/LT; MICROCHIP TECHNOLOGY; 128; 5.5 V; 1.8 V; SC
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices AD5246BKSZ10-RL7 provided by its distributors.

Digital Resistor, Single, 128 Step Rohs Compliant: Yes |Analog Devices, Inc. AD5246BKSZ10-RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
Digital Potentiometer 10kOhm 128POS Volatile 6-Pin SC-70 T/R
AD5246 Gold I2C e4 digital potentiometer 1.2MHz 5.5V 10kOhm 1mm
128 Position I2C Compatible Programmable Resistor in SC70 Package
±20% I2C 2.7V~5.5V 10kΩ SC-70-6 Digital Potentiometers ROHS
DIGITAL RESISTOR, SINGLE, 128 STEP;
IC DGTL POT 10KOHM 128TAP SC70-6
AD5246 - 128-POSITION I2C-COMPAT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5246BKSZ10RL7