
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 505-AD5231BRUZ50-REEL7CT-ND | 2,927 | 1 | Cut Tape | ||||||||
| Analog Devices | AD5231BRUZ50-REEL7 | 1,386 | 1 | Tape & Reel | 4h | |||||||
| Arrow Electronics | AD5231BRUZ50-REEL7 | 0 | 1K | |||||||||
| Mouser | 584-AD5231BRUZ50-R7 | 1,782 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | AD5231BRUZ50-REEL7 | 1,000 | 1 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Analog Devices AD5231BRUZ50-REEL7.
Download Analog Devices AD5231BRUZ50-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices AD5231BRUZ50-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD5231BRUZ50-REEL7.