Analog Devices AD5227BUJZ10-R2

64-Position Up/Down Control Digital Potentiometer | IC DGT POT 10KOHM 64TAP TSOT23-8
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5227BUJZ10-R2.

element14 APAC

Datasheet16 pages17 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5227BUJZ10-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.589
$ 1.04
Stock
242,922
1,544,574
Authorized Distributors
6
5
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5227BUJZ10-R2.

Related Parts

Analog DevicesAD5228BUJZ10-R2
Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesAD5228BUJZ10-RL7
AD5228 Tin Pushbutton e3 digital potentiometer 460kHz 5.5V 10kOhm 2.9mm
Analog DevicesAD5228BUJZ100-RL7
Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5471EZT+T
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6

Descriptions

Descriptions of Analog Devices AD5227BUJZ10-R2 provided by its distributors.

64-Position Up/Down Control Digital Potentiometer | IC DGT POT 10KOHM 64TAP TSOT23-8
±20% Serial 2.7V~5.5V 10kΩ TSOT-23-8 Digital Potentiometers ROHS
AD5227 Tin Up/Down (U/D CS) e3 digital potentiometer 460kHz 5.5V 10kOhm 900mum
Analog Devices Digital Potentiometer, 10kΩ, 64 Taps, Serial 3-Wire Interface

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated