Analog Devices AD5228BUJZ100-RL7

Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5228BUJZ100-RL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Augswan

Farnell

Inventory History

3 month trend:
-0.58%

CAD Models

Download Analog Devices AD5228BUJZ100-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.1
Stock
318,519
139,894
Authorized Distributors
6
2
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5228BUJZ100-RL7.

Related Parts

Analog DevicesAD5227BUJZ100-RL7
IC DGTL POT UP/DN 100K TSOT23-8 / Digital Potentiometer 100kOhm 64POS Volatile Automotive 8-Pin TSOT T/R
Analog DevicesAD5227BUJZ50-RL7
AD5227 Tin Up/Down (U/D CS) e3 digital potentiometer 460kHz 5.5V 50kOhm 2.9mm
Analog DevicesAD5227BUJZ10-RL7
AD5227 Tin Up/Down (U/D CS) e3 digital potentiometer 460kHz 5.5V 10kOhm 900mum
Analog DevicesMAX5435LEZT+T
Non-RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 85C 2.9mm 100000Ohm 3/5V
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices AD5228BUJZ100-RL7 provided by its distributors.

Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
AD5228 Tin Pushbutton e3 digital potentiometer 460kHz 5.5V 100kOhm 2.9mm
Digital Potentiometer 100kOhm 32POS Volatile 8-Pin TSOT T/R
Digital Potentiometer, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5228BUJZ100-RL7
32-Position Manual Up/Down Control Potentiometer
IC DGTL POT 100KOHM 32TAP TSOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5228BUJZ100RL7