Analog Devices AD5064BRUZ-1

Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP
$ 28.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5064BRUZ-1.

Upverter

Datasheet28 pages12 years ago
Datasheet28 pages15 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-3.54%

CAD Models

Download Analog Devices AD5064BRUZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.657
$ 25.725
Stock
175,014
234,541
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Bits
16
16
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5064BRUZ-1.

Related Parts

Analog DevicesAD5064ARUZ-1
Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP
Analog DevicesAD5064ARUZ-1REEL7
Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC® with SPI Interface
Analog DevicesAD5666BRUZ-2
Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP

Descriptions

Descriptions of Analog Devices AD5064BRUZ-1 provided by its distributors.

Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP
D/A Converter, 1 Func, Serial Input Loading, 10.7us Settling Time, PDSO14
Dac, 16Bit, Tssop-14, -40 To 125Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5064BRUZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5064BRUZ1