Analog Devices AD5064ARUZ-1

Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP
$ 25.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5064ARUZ-1.

HQonline

Datasheet28 pages12 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.99%

CAD Models

Download Analog Devices AD5064ARUZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.33
$ 23.835
Stock
132,410
140,445
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Bits
16
16
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5064ARUZ-1.

Related Parts

Analog DevicesAD5064BRUZ-1
Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP
Analog DevicesAD5666BRUZ-2
Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP
Analog DevicesAD5666ARUZ-2
Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP

Descriptions

Descriptions of Analog Devices AD5064ARUZ-1 provided by its distributors.

Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP
SERIAL INPUT LOADING 10.7 us SETTLING TIME 16-BIT DAC PDSO14
IC, DAC, 16BIT, 125 kSPS, TSSOP-14; Resolution (Bits):16bit; Sampling Rate:125kSPS; Input Channel Type:Serial; Data Interface:3-Wire, Serial; Supply Voltage Range:4.5V to 5.5V; Supply Current:4mA; Digital IC Case Style:TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5064ARUZ1