
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD5064BRUZ-1REEL7 | 4,000 | 1K | Tape & Reel | 15h | |||||||
| Rochester Electronics | AD5064BRUZ-1REEL7 | 4 | 8h | |||||||||
| DigiKey | 505-AD5064BRUZ-1REEL7TR-ND | 987 | 1K | Tape & Reel | ||||||||
| Richardson RFPD | AD5064BRUZ-1REEL7 | Contact | 1K | 14h | ||||||||
| Arrow Electronics | AD5064BRUZ-1REEL7 | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices AD5064BRUZ-1REEL7.
Download Analog Devices AD5064BRUZ-1REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD5064BRUZ-1REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD5064BRUZ-1REEL7.