Analog Devices AD5666BRUZ-2

Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP
$ 14.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5666BRUZ-2.

Newark

Datasheet28 pages15 years ago

Analog Devices

Augswan

Farnell

Verical

Inventory History

3 month trend:
-8.77%

CAD Models

Download Analog Devices AD5666BRUZ-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.988
$ 15.035
Stock
216,648
206,324
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Bits
16
16
Sampling Rate
95 ksps
95 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5666BRUZ-2.

Related Parts

Analog DevicesAD5678BRUZ-1REEL7
4 x 12-Bit and 4 × 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP
Analog DevicesAD5678BRUZ-1
4 x 12-Bit and 4 × 16-Bit Octal D/A Converter with On-Chip Reference in 14-Lead TSSOP
Analog DevicesAD5678BRUZ-2
DAC 8-CH Resistor-String 16-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD5666BRUZ-2 provided by its distributors.

Quad, 16 Bit D/A Converter with 10ppm/°C Max On-Chip Reference in 14-Lead TSSOP
2.7V~5.5V 95kS/s 16bit 4 16 DSP,SPI 2.7V~5.5V String DAC TSSOP-14 5mm*4.4mm*1.2mm
16BIT DAC QUAD 32LSB, SMD, TSSOP14; Resolution (Bits):16bit; Sampling Rate:95kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.5V to 5.5V; Supply Current:1.3mA; Digital IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:2.5 V, 5 ppm/°C reference; Base Number:5666; Conversion Time:6µs; IC Case Style:TSSOP; Input Type:Serial; Linearity Error ADC / DAC +:16LSB; Linearity Error ADC / DAC -:16LSB; No. of Bits:16; No. of Channels:4; No. of DACs:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:TSSOP; Sample Rate:95KSPS; Sample Rate:95kSPS; Settling Time:6µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 3.6V, 4.5V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5666BRUZ-2 .
  • AD5666BRUZ2