Analog Devices AD420AN-32

Converter; Digital to Analog; 16-Bit; 24; Plastic DIP; 12 to 32 V; 20 mA (Max.)

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD420AN-32.

Analog Devices

Datasheet16 pages11 years ago

Upverter

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD420AN-32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.31
Stock
568,372
234,760
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Number of Bits
16
16
Settling Time
2.5 ms
-
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
12 V
12 V
Max Supply Voltage
32 V
32 V

Related Parts

Analog DevicesAD420ANZ-32
DAC 1-CH Delta-Sigma 16-bit 24-Pin PDIP Tube / IC DAC SRL 16BIT 24-DIP
Analog DevicesAD660ANZ
DAC, 16BIT, DIP-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7245AANZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesMX7538JN+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDIP24
Texas InstrumentsDAC715PB
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP28
Texas InstrumentsDAC712PB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices AD420AN-32 provided by its distributors.

Converter; Digital to Analog; 16-Bit; 24; Plastic DIP; 12 to 32 V; 20 mA (Max.)
DAC 1-CH Delta-Sigma 16-bit 24-Pin PDIP Tube
The AD420 is a complete digital to current loop output converter, designed to meet the needs of the industrial control market. It provides a high precision, fully integrated, low cost single-chip solution for generating current loop signals in a compact 24-pin SOIC or PDIP package. The output current range can be programmed to 4 mA-20 mA, 0 mA-20 mA or an overrange function of 0 mA-24 mA. The AD420 can alternatively provide a voltage output from a separate pin that can be configured to provide 0 V-5 V, 0 V-10 V, ±5 V or ±10 V with the addition of a single external buffer amplifier. The 3.3 M Baud serial input logic design minimizes the cost of galvanic isolation and allows for simple connection to commonly used microprocessors. It can be used in three-wire or asynchronous mode and a serial-out pin is provided to allow daisy chaining of multiple DACs on the current loop side of the isolation barrier. The AD420 uses sigma-delta (SD) DAC technology to achieve 16-bit monotonicity at very low cost. Full-scale settling to 0.1% occurs within 3 ms. The only external components that are required (in addition to normal transient protection circuitry) are three low cost capacitors which are used in the DAC output filter. If the AD420 is going to be used at extreme temperatures and supply voltages, an external output transistor can be used to minimize power dissipation on the chip via the "BOOST" pin. The FAULT DETECT pin signals when an open circuit occurs in the loop. The on-chip voltage reference can be used to supply a precision +5 V to external components in addition to the AD420 or, if the user desires temperature stability exceeding 25 ppm/°C, an external precision reference such as the AD586 can be used as the reference. The AD420 is available in a 24-pin SOIC and PDIP over the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD420-AN-32
  • AD420AN-32.