Analog Devices AD660ANZ

Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin PDIP
$ 67.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD660ANZ.

element14 APAC

Datasheet20 pages18 years ago
Datasheet21 pages18 years ago
Datasheet21 pages18 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+10.80%

CAD Models

Download Analog Devices AD660ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.786
$ 146.18
$ 146.18
Stock
162,662
162,848
162,848
Authorized Distributors
6
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
16
16
16
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
13.5 V
13.5 V
13.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Related Parts

Analog DevicesAD660BNZ
D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 2.5us Settling Time, PDIP24
Texas InstrumentsDAC712P
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Analog DevicesAD7245AANZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin PDIP
Analog DevicesAD7245ABNZ
±10.8V~16.5V, 12-Bit, 1-Ch, 12-Parallel, R-2R, PDIP-24, TH, 31.75mm × 6.35mm × 3.3mm
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm

Descriptions

Descriptions of Analog Devices AD660ANZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 24-Pin PDIP
±13.516.5 83dB 16bit 1 16 SPI 5V R-2R PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
DAC, 16BIT, DIP-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Monolithic 16-Bit Serial/Byte DACPORT
DAC 1-CH R-2R/Current Steering 16-bit 24-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD660ANZ.