Texas Instruments DAC715PB

Parallel Word Input Loading 6 Us Settling Time 16-BIT Dac PDIP28
$ 33.401

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC715PB.

Texas Instruments

Datasheet14 pages17 years ago

Mouser

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC715PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.401
$ 36.675
Stock
181,573
186,209
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Texas InstrumentsDAC712PB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP -40 to 85
Texas InstrumentsDAC712PK
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-PDIP 0 to 70
Texas InstrumentsDAC7625P
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Analog DevicesAD7247ABNZ
8us Parallel 10.8V~16.5V 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7237AAN
DUAL PARALLEL 8 BITS INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP24
Analog DevicesAD7247AAN
DUAL PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP24

Descriptions

Descriptions of Texas Instruments DAC715PB provided by its distributors.

PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDIP28
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP -40 to 85
DAC 1-CH R-2R 16-bit 28-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC715PB.