Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7245AANZ

IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
$ 30.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AANZ.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+6.12%

CAD Models

Download Analog Devices AD7245AANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.96
$ 14.03
$ 14.03
Stock
162,197
114,877
114,877
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7245ABNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesAD7247AANZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesAD7245JNZ
IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm

Descriptions

Descriptions of Analog Devices AD7245AANZ provided by its distributors.

IC DAC 12BIT V-OUT 24DIP 12 Bit Digital to Analog Converter 1 24-PDIP
AD7245AANZ, 12 BIT PARALLEL DAC, 143KSPS, 24-PIN PDIP
7us Parallel ±1LSB 10.8V~16.5V 12Bit PDIP-24 Digital To Analog Converters (DACs) ROHS
D/A Converter, 1 Func, Parallel, Word Input Loading, 7us Settling Time, PDIP24
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
Analog Devices 12-bit DAC, Single Channel, Parallel Interface, 24-Pin, Bipolar/Unipolar Output, 143ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245AANZ .
  • AD7245AANZ.