Analog Devices AD22050NZ

SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube
$ 6.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22050NZ.

SHENGYU ELECTRONICS

Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD22050NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
$ 6.19
Stock
98,122
94,505
Authorized Distributors
1
1
Bandwidth
30 kHz
-
Interface
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
PDIP
PDIP
Number of Pins
8
8
Operating Supply Voltage
5 V
5 V
Mount
Through Hole
Through Hole
Output Type
ANALOG
-
Operating Supply Current
200 µA
-

Related Parts

Analog DevicesAD22050N
Not Qualified AUTOMOTIVE DUAL Rail/Tube (Amplifier Type) Amplifier 60dB 0.2V/mus 125C 3kOhm
Texas InstrumentsINA111AP
INST Amp Single ±18V 8-Pin PDIP Tube / IC OPAMP INSTR 2MHZ 8DIP
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
Texas InstrumentsLM258AP
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.1muA 9V 700kHz
Texas InstrumentsLM2904N/NOPB
OP AMP, 1MHZ, 0.1V/US, DIP-8; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8

Descriptions

Descriptions of Analog Devices AD22050NZ provided by its distributors.

SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube
interface detectors 5V 200muA 9.88mm -40C~125C
The AD22050 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages (typically 100 mV FS at a gain of 40) from sources having a large common-mode voltage. Supply voltages from +3.0 V to +36 V can be used. The input common-mode range extends from below ground to +24 V using a +5 V supply with excellent rejection of this common-mode voltage. This is achieved by the use of a special resistive attenuator at the input, laser trimmed to a very high differential balance. Provisions are included for optional low-pass filtering and gain adjustment. An accurate midscale offset feature allows bipolar signals to be amplified.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated