Texas Instruments LM258AP

Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM258AP.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
+173%

CAD Models

Download Texas Instruments LM258AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.186
Stock
297,113
104,722
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM358PE3
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.5muA 3mV 700kHz
Texas InstrumentsLM358APE4
Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLM358AP
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-PDIP 0 to 70
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz

Descriptions

Descriptions of Texas Instruments LM258AP provided by its distributors.

Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
ROHS3Compliant EAR99 LM258 Matte Tin (Sn) op amp buffer circuit 9.81mm 0.1muA 9V 700kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Dual 15nA 0.3V/us 700kHz PDIP-8 Operational Amplifier ROHS
DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8DIP
DUAL OP-AMP 4000 uV OFFSET-MAX 0.7 MHz BAND WIDTH PDIP8
IC, OP AMP, DUAL LIN, PDIP8, 258; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: DIP; Nombre de
IC, OP AMP, DUAL LIN, PDIP8, 258; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:258; Gain Bandwidth:0.7MHz; Input Offset Voltage Max:3mV; No. of Amplifiers:2Amplifiers; Op Amp Type:High Gain; Operating Temperature Range:-25°C to +85°C; Supply Voltage + Nom:32V; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM258AP .