Texas Instruments INA111AP

INST Amp Single ±18V 8-Pin PDIP Tube / IC OPAMP INSTR 2MHZ 8DIP
$ 12.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111AP.

Farnell

Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Datasheet16 pages17 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments INA111AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.308
$ 9.16
Stock
4,707,460
158,609
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
2 MHz
-
Input Offset Voltage (Vos)
1 mV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsINA111APG4
High Speed FET-Input Instrumentation Amplifier 8-PDIP
Texas InstrumentsLF411CN
Operational Amplifier, Single, 4 Mhz, 1, 15 V/ S, 10V To 36V, Dip, 8 Rohs Compliant: Yes
Texas InstrumentsLF356N
J-FET Op Amp 5mA 12V/μs 15nV/rtHz@±15V 5MHz 5mA 1-Ch ±18V 3mV 30pA 5MHz PDIP-8 TH 5.08mm H
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiSA5534NG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiNE5534NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments INA111AP provided by its distributors.

INST Amp Single ±18V 8-Pin PDIP Tube / IC OPAMP INSTR 2MHZ 8DIP
Texas Instruments Instrumentation Amplifier, Dual, TH, ±1000μV Offset, 8-Pin PDIP
TEXAS INSTRUMENTS INA111AP. Instrument Amplifier, 1 Amplifier, 1 mV, 17 V/s, 2 MHz,6V to18V, DIP
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, PDIP8
Texas Instruments INA111AP Linear IC Op-amp buffer amplifier Tube
High Speed FET-Input Instrumentation Amplifier 8-PDIP
Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin PDIP
IC, INST AMP, 2MHZ, DIP8; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 1mV; Slew Rate: 17V/µs; Bandwidth: 2MHz; Supply Voltage Range: ± 6V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Amplifier Output: Singl

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA111 AP
  • INA111AP.
  • INA111AP..