Analog Devices AD22050N

SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube
$ 6.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22050N.

Augswan

Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD22050N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.2
$ 6.04
Stock
152,318
163,994
Authorized Distributors
1
1
Bandwidth
-
30 kHz
Interface
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
PDIP
PDIP
Number of Pins
8
8
Operating Supply Voltage
5 V
5 V
Mount
Through Hole
Through Hole
Output Type
-
ANALOG
Operating Supply Current
-
200 µA

Related Parts

Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC27L1CP
Single, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-PDIP 0 to 70
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz
Texas InstrumentsLM7171BIN/NOPB
Texas Instruments Op Amp, Single Channel, MDIP Package, Dual/Single Supply, TH, 8-Pin
onsemiNE5534ANG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8

Descriptions

Descriptions of Analog Devices AD22050N provided by its distributors.

SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube
SPECIALTY ANALOG CIRCUIT PDIP8
CONN PLUG MALE 55POS GOLD CRIMP
The AD22050 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages (typically 100 mV FS at a gain of 40) from sources having a large common-mode voltage. Supply voltages from +3.0 V to +36 V can be used. The input common-mode range extends from below ground to +24 V using a +5 V supply with excellent rejection of this common-mode voltage. This is achieved by the use of a special resistive attenuator at the input, laser trimmed to a very high differential balance. Provisions are included for optional low-pass filtering and gain adjustment. An accurate midscale offset feature allows bipolar signals to be amplified.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated