Analog Devices AD1887JST-REEL

Audio Codec 2ADC / 2DAC 16-Bit 48-Pin LQFP T/R
$ 6.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1887JST-REEL.

DigiKey

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.1
$ 5.93
$ 5.93
Stock
154,351
226,908
226,908
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
Serial
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD1980JSTZ
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1980JST
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1885JST
IC AUDIO CODEC AC'97 48-LQFP / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
Texas InstrumentsPCM9211PT
216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD1887JST-REEL provided by its distributors.

Audio Codec 2ADC / 2DAC 16-Bit 48-Pin LQFP T/R
serial LQFP-48(7x7) Audio Interface ICs ROHS
SPECIALTY CONSUMER CIRCUIT PQFP48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1887JSTREEL