Analog Devices AD1887JST

IC CODEC STEREO 16BIT 48-TQFP / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
$ 5.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1887JST.

Arrow Electronics

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1887JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 6.12
$ 6.12
Stock
220,405
167,235
167,235
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD1980JSTZ
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1980JST
IC CODEC STEREO 6-DAC 20B 48LQFP / Audio Codec '97 Interface 16, 20 b Serial 48-LQFP (7x7)
Analog DevicesAD1885JST
IC AUDIO CODEC AC'97 48-LQFP / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
Texas InstrumentsPCM9211PT
216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD1887JST provided by its distributors.

IC CODEC STEREO 16BIT 48-TQFP / Audio Codec '97 Interface 16 b Serial 48-LQFP (7x7)
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other
Audio Codec 2ADC / 2DAC 16-Bit 48-Pin LQFP
COMMERCIAL Surface Mount Non-RoHS Compliant GULL WING IC CODEC Audio Codec '97 0C~70C 7mm 5.25V 16b

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1887JST..