Analog Devices AD1859JR-REEL

IC Dac Stereo Sngl-sup 5V 28SOIC
$ 8.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1859JR-REEL.

DigiKey

Datasheet16 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1859JR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.03
$ 8.95
Stock
75,293
176,849
Authorized Distributors
1
1
Case/Package
SOIC W
SOIC
Number of Pins
28
28
Logic Function
-
-
Frequency
-
-
Interface
SPI, Serial
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesAD9754ARRL
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 14-BIT DAC PDSO28
Analog DevicesDAC8408FS-REEL
DAC 4-CH R-2R 8-bit 28-Pin SOIC W T/R
Analog DevicesAD9750AR
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7528KEWP+
400ns Parallel 5V~15V 8Bit SOIC-20 Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7548JCWP+T
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD1859JR-REEL provided by its distributors.

IC DAC STEREO SNGL-SUP 5V 28SOIC
28-SOIC (0.295 7.50mm Width) R-PDSO-G28 TIN LEAD D/A CONVERTER digital to analog converter 5V 17.9mm 70C
DAC 2-CH Delta-Sigma 18-bit 28-Pin SOIC W T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1859JRREEL