Analog Devices AD9754ARRL

Parallel Word Input Loading 0.035 Us Settling Time 14-BIT Dac PDSO28
$ 9.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9754ARRL.

Arrow Electronics

Datasheet24 pages27 years ago

DigiKey

Inventory History

3 month trend:
-0.36%

CAD Models

Download Analog Devices AD9754ARRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
$ 24.499
$ 24.499
Stock
126,905
130,176
130,176
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
14
14
14
Sampling Rate
-
125 Msps
125 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9750AR
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD9760ARRL
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesAD7805BR-REEL
Parallel Word Input Loading 1.5 Us Settling Time 10-BIT Dac PDSO28
Analog DevicesMX7548JEWP+
DAC 1-CH R-2R 12-bit 20-Pin SOIC W
Analog DevicesMX7548JCWP+T
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMX7837JR+T
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface

Descriptions

Descriptions of Analog Devices AD9754ARRL provided by its distributors.

PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 14-BIT DAC PDSO28
DAC 1-CH 14-bit 28-Pin SOIC W T/R
14bit 1 14 Parallel Segment SOIC-28 SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated