Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8408FS-REEL

Dac 4-CH R-2R 8-BIT 28-PIN SOIC W T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8408FS-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages30 years ago

Alternate Parts

Price @ 1000
$ 36.767
$ 36.767
Stock
113,550
206,301
206,301
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
250 ns
190 ns
190 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
4
4
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9708ARRL
PARALLEL 8 BITS INPUT LOADING 0.035 us SETTLING TIME 8-BIT DAC PDSO28
Analog DevicesAD9750AR
IC DAC 10BIT 125MSPS 28-SOIC / Bit Digital to Analog Converter 28-SOIC
Analog DevicesMX7528KCWP+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7528KEWP+
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesADV7128KR30-REEL
IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter
Analog DevicesMX7628KCWP+T
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 400ns 0.5LSB 7.5mm

Descriptions

Descriptions of Analog Devices DAC8408FS-REEL provided by its distributors.

DAC 4-CH R-2R 8-bit 28-Pin SOIC W T/R
IC DAC 8BIT QUAD W/MEMORY 28SOIC
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 17.9mm 0.5LSB 5.26Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8408FSREEL