Analog Devices AD1838AASZ-REEL

Tape & Reel (TR) EAR99 Obsolete Matte Tin (Sn) codec 105dB 3V 2.45mm 96ksps
$ 9.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1838AASZ-REEL.

Analog Devices

Datasheet24 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1838AASZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.94
$ 9.94
$ 9.94
Stock
144,819
116,539
116,539
Authorized Distributors
1
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
52
52
52
Resolution
3 B
3 B
3 B
Interface
I2S, SPI, Serial
I2S, SPI, Serial
I2S, SPI, Serial
Number of A/D Converters
1
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
105 dB
105 dB
105 dB
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD1835AASZ
General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Cirrus LogicCS42436-DMZ
Tray 8542.39.00.01 Active Matte Tin (Sn) codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42438-DMZ
Tray e3 Not For New Designs CS42438 codec 24b 3.35V 10mm 192ksps
Cirrus LogicCS42436-DMZR
Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Cirrus LogicCS42436-CMZR
Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R

Descriptions

Descriptions of Analog Devices AD1838AASZ-REEL provided by its distributors.

Tape & Reel (TR) EAR99 Obsolete Matte Tin (Sn) codec 105dB 3V 2.45mm 96ksps
Audio Codec 2ADC / 6DAC 24bit Automotive 52-Pin MQFP T/R
The AD1838A is a high-performance single-chip CODEC featuring three stereo DACs and one stereo ADC. Each DAC comprises a high-performance digital interpolation filter, a multi-bit sigma-delta modulator featuring Analog Devices patented technology and a continuous-time voltage out analog section. Each DAC has independent volume control and clickless mute functions. The ADC comprises two 24-bit conversion channels with multi-bit sigma-delta modulators and decimation filters and differential outputs. The AD1838A also contains an on-chip reference with a nominal value of 2.25 V. The AD1838A contains a flexible serial interface that allows for glueless connection to a variety of DSP chips, AES/EBU receivers and sample rate converters. The AD1838A can be configured in Left-Justified, Right-Justified, I2S or DSP compatible serial modes. Control of the AD1835A is achieved by means of an SPI compatible serial port. While the AD1838A can be operated from a single 5 V supply, it also features a separate supply pin for its digital interface, which allows the device to be interfaced to other devices using 3.3 V power supplies. The AD1838A is available in a 52 Lead MQFP package and is specified for the industrial temperature range of -40ºC to +85ºC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated