Cirrus Logic CS42436-DMZ

Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42436-DMZ.

IHS

Datasheet63 pages25 years ago

_legacy Avnet

Newark

Inventory History

1 year trend:
Restocked

CAD Models

Download Cirrus Logic CS42436-DMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-26
LTD Date2025-09-05

Related Parts

Cirrus LogicCS42436-CMZR
Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP T/R
Cirrus LogicCS42436-CMZ
Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP
Cirrus LogicCS42438-CMZ
Tray e3 Not For New Designs CS42438 codec 24b 3.35V 10mm 192ksps
Analog DevicesAD1835AASZ-REEL
Audio Codec 2ADC / 8DAC 24bit Automotive 52-Pin MQFP T/R
Analog DevicesAD1838AASZ
General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1838AASZ-REEL
General Purpose Audio Codec 2ADC / 6DAC Ch Automotive 52-Pin MQFP T/R

Descriptions

Descriptions of Cirrus Logic CS42436-DMZ provided by its distributors.

Audio Codec 6ADC / 6DAC 24-Bit 52-Pin MQFP
IC CODEC 108DB 192KHZ 52-MQFP
Consumer Circuit, CMOS, PQFP52
Surround-Sound CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24 Bits; No. of ADC/DAC:39605; Sample Rate:192kHz; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:52-MQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42436DMZ