Analog Devices 5962-9320401MEA

CMOS, 12-Bit Serial DACPORT
$ 96.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9320401MEA.

Analog Devices

Datasheet12 pages19 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 96.61
$ 23.19
$ 23.19
Stock
103,225
166,635
166,635
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
300 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
10.8 V
10.8 V
Max Supply Voltage
15.75 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7243BQ
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC CDIP16
Analog DevicesAD7548AQ
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube
Analog DevicesAD7545BQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches

Descriptions

Descriptions of Analog Devices 5962-9320401MEA provided by its distributors.

CMOS, 12-Bit Serial DACPORT
16-CDIP (0.300 7.62mm) Voltage - Buffered R-2R AD7243 digital to analog converter 5V 10mus 300ksps 1LSB
DAC 1-CH R-2R 12-bit 16-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated