Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7548AQ

DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube
$ 45.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548AQ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages0 years ago

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7548AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.06
$ 36.393
$ 36.393
Stock
121,788
205,738
205,738
Authorized Distributors
3
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7545ABQ
CMOS 12-Bit Buffered Multiplying DAC / DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
Analog DevicesAD7545BQ
5V~15V 12bit 1 12 Parallel 5V~15V R-2R CERDIP-20 Through hole mounting 3.56mm(height)
Analog DevicesAD7548BQ
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7548AQ provided by its distributors.

DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube
12-Bit, Multiplying, IOUT DAC, 8-Bit Bus
5V,11.4V~15.75V 12bit 1 12 Parallel 5V,11.4V~15.75V R-2R CERDIP-20 Through hole mounting 3.56mm(height)
20-CDIP (0.300 7.62mm) Current - Unbuffered R-2R AD7548 digital to analog converter 10V 1.5mus (Typ) 1LSB 5mm
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC
IC DAC 12BIT MONO LC2MOS 20-CDIP
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated