Analog Devices AD7243BQ

Serial Input Loading 5 Us Settling Time 12-BIT Dac CDIP16
$ 18.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7243BQ.

Analog Devices

Datasheet12 pages20 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7243BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.65
$ 29.819
$ 29.819
Stock
147,496
176,276
176,276
Authorized Distributors
3
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD7543BQ
5V 12bit 12 Serial 5V R-2R CERDIP-16 Through hole mounting 19.05mm*7.62mm*5.08mm
Analog DevicesAD7545CQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7541ABQ
CMOS 12-Bit Monolithic Multiplying DAC / DAC 1-CH R-2R 12-bit 18-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7243BQ provided by its distributors.

SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC CDIP16
±10.816.5 300kS/s 12bit 1 12 SPI R-2R CERDIP-16 Through hole mounting 3.56mm(height)
DAC 1-CH R-2R 12-bit 16-Pin CDIP Tube
D/A CONVERTER, 1 FUNC, SERIAL IN
DIP-16 Digital To Analog Converters (DACs) ROHS
IC DAC 12BIT W/AMP W/REF 16-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated