Analog Devices AD7243ANZ

D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
$ 24.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7243ANZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
-6.84%

CAD Models

Download Analog Devices AD7243ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.92
$ 96.61
$ 96.61
Stock
175,940
120,694
120,694
Authorized Distributors
6
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
100 ksps
300 ksps
300 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7243AN
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Analog DevicesAD7243BNZ
Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N
Analog DevicesAD7243BN
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP16
Texas InstrumentsDAC7614PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20
Analog DevicesMX7541AJN+
IC DAC 12BIT A-OUT 18DIP / 12 Bit Digital to Analog Converter 1 18-PDIP

Descriptions

Descriptions of Analog Devices AD7243ANZ provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin PDIP
AD7243ANZ, 12 BIT SERIAL DAC, 300KSPS, 16-PIN PDIP
Channels = 1 / Number of Converters = 1 / Architecture = R-2R / Resolution Bit = 12 / Integral Nonlinearity (INL) LSB = 0.5 / Differential Nonlinearity (DNL) LSB = 0.9 / Interfaces = Serial / Reference Type = External / Power Consumption mW = 100 / Dual Supply Voltage Min. V = 10.8 / Dual Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 16 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.17 / Width mm = 6.35 / Height mm = 3.3 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7243ANZ .