Analog Devices 5962-9176404MXA

Quad Parallel Word Input Loading 6 Us Settling Time 12-BIT Dac CDIP28
$ 701.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9176404MXA.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages16 years ago

Upverter

Inventory History

3 month trend:
+6.45%

CAD Models

Download Analog Devices 5962-9176404MXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 701.51
$ 475.59
Stock
105,072
84,169
Authorized Distributors
1
1
Case/Package
-
CDIP
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
-
167 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
-
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC7624U
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7625U
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7624UB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Analog DevicesAD5765CSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP
Analog DevicesAD5763CSUZ
Complete Dual, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP

Descriptions

Descriptions of Analog Devices 5962-9176404MXA provided by its distributors.

QUAD PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 12-BIT DAC CDIP28
IC DAC 12BIT QUAD V-OUT 28CDIP / Bit Digital to Analog Converter
Quad, 12-Bit DAC Voltage Output with Readback

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated