Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5765CSUZ

Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP
$ 38.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5765CSUZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.24%

CAD Models

Download Analog Devices AD5765CSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.673
$ 38.673
Stock
187,339
101,693
Authorized Distributors
5
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5765CSUZ.

Related Parts

Analog DevicesAD5763CSUZ
Complete Dual, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP
Texas InstrumentsDAC7641YB/250
16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
Texas InstrumentsDAC7641Y/250
DAC ±5V 100kS/s 16bit 1-Ch 16-Parallel 5V R-2R QFP SMD, Adhesive Mount 5mm × 5mm × 1mm
Texas InstrumentsDAC7641Y/250G4
16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
Analog DevicesAD5765BSUZ
QUAD SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PQFP32
Analog DevicesAD5763CSUZ-REEL7
IC DAC 16BIT V-OUT 32TQFP / 16 Bit Digital to Analog Converter 2 32-TQFP (7x7)

Descriptions

Descriptions of Analog Devices AD5765CSUZ provided by its distributors.

Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP
DSP 16-bit 4-Channel 16-Bit R-2R 2.7V~5.25V SPI QFP SMD 7mm × 7mm × 1mm
D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PQFP32
32-TQFP Voltage - Buffered R-2R AD5765 digital to analog converter 5.25V 10mus 1LSB 1.2mm
DAC 4-CH R-2R 16-bit Automotive 32-Pin TQFP Tray
10us ±1LSB 2.7V~5.25V 16Bit TQFP-32(7x7) Digital To Analog Converters (DACs) ROHS
DAC, 16BIT, QUAD, 5V, 1LSB, 32TQFP; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:± 4.75V to ± 5.25V; Supply Voltage Range - Digital:2.7V to 5.25V; Supply Current:2.25mA; Digital IC Case Style:QFP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; Base Number:5765; IC Case Style:QFP; Input Type:Serial; Interface Type:Serial, 3-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated