Texas Instruments DAC7624U

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
$ 28.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7624U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Mouser

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments DAC7624U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.641
$ 23.389
Stock
314,914
221,263
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsDAC7625U
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7625U/1K
DAC 4-CH R-2R 12-bit 28-Pin SOIC T/R / IC 12-BIT QUAD/PAR GP D/A 28SOIC
Texas InstrumentsDAC7624U/1K
IC DAC 12BIT V-OUT 28SOIC / 12 Bit Digital to Analog Converter 4 28-SOIC

Descriptions

Descriptions of Texas Instruments DAC7624U provided by its distributors.

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
DAC ±5V 100kS/s 12bit 4-Ch 12-Parallel 5V R-2R SOIC-28 SMD 2.35mm H
DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube
12BIT DAC QUAD VOLT O/P, SMD, 7624; Résolution (Bits): 12bit; Taux d'échantillonnage: 100kSPS; Interface de données: Parallèle; Gamme de tension d'alimentation: ± 4.75V à ± 5.25V; Type de boîtier CAN / CNA: SOIC; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7624U .