Texas Instruments DAC7624UB

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
$ 28.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7624UB.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Mouser

HQonline

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7624UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.385
$ 24.671
Stock
171,270
176,834
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7625UB
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7625UB/1K
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7725UB/1K
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Analog DevicesAD7237JR
Digital to Analog Converters - DAC DUAL 12 BIT IC w/ Dbl Buffrd Byte Load
Analog DevicesAD7237JR-REEL
DUAL PARALLEL WORD INPUT LOADING 12-BIT DAC PDSO24
Analog DevicesAD7248AARZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20

Descriptions

Descriptions of Texas Instruments DAC7624UB provided by its distributors.

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
QUAD PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.