Analog Devices 5962-9176402M3A

Voltage DAC8412 3A001.A.2.C Gold digital to analog converter 9.9853V 10mus 167ksps 1.5LSB
$ 842.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9176402M3A.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages0 years ago
Datasheet20 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 5962-9176402M3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 842.34
$ 1.631
$ 1.631
Stock
85,466
121,775
121,775
Authorized Distributors
1
3
3
Case/Package
-
SOP
SOP
Number of Pins
28
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
3 V
3 V
Max Supply Voltage
5.25 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC7624U
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7625U
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7624UB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Analog DevicesAD5765CSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, ±5V DACs | IC DAC 16BIT V-OUT 32TQFP

Descriptions

Descriptions of Analog Devices 5962-9176402M3A provided by its distributors.

Voltage DAC8412 3A001.A.2.C Gold digital to analog converter 9.9853V 10mus 167ksps 1.5LSB
IC DAC 12BIT QUAD V-OUT 28CLCC / Bit Digital to Analog Converter
The DAC8412/DAC8413 are quad, 12-bit voltage output DACs with readback capability. Built using a complementary BiCMOS process, these monolithic DACs offer the user very high package density. Output voltage swing is set by the two reference inputs VREFH and VREFL. By setting the VREFL input to 0 V and VREFH to a positive voltage, the DAC provides a unipolar positive output range. A similar configuration with VREFH at 0 V and VREFL at a negative voltage provides a unipolar negative output range. Bipolar outputs are configured by connecting both VREFH and VREFL to nonzero voltages. This method of setting output voltage range has advantages over other bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Digital controls allow the user to load or read back data from any DAC, load any DAC, and transfer data to all DACs at one time. An active low RESET loads all DAC output registers to midscale for the DAC8412 and zero scale for the DAC8413. The DAC8412/DAC8413 are available in 28-lead plastic DIP, 28-lead ceramic DIP, 28-lead PLCC, and 28-lead LCC packages. They can be operated from a wide variety of supply and reference voltages with supplies ranging from single +5 V to ±15 V, and references from +2.5 V to ±10 V. Power dissipation is less than 330 mW with ±15 V supplies and only 60 mW with a +5 V supply. For MIL-STD-883 applications, contact your local Analog Devices, Inc. sales office for the DAC8412/DAC8413/883 data sheet, which specifies operation over the -55°C to +125°C temperature range. All 883 parts are also available on Standard Military Drawings 5962-91 76401MXA through 76404M3A. Applications Automatic test equipment Digitally controlled calibration Servo controls Process control equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629176402M3A