Analog Devices 5962-8971001XX

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
$ 93.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8971001XX.

Upverter

Datasheet20 pages18 years ago

Analog Devices

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 5962-8971001XX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.6
$ 19.177
$ 19.177
Stock
94,405
90,274
90,274
Authorized Distributors
5
5
5
Case/Package
CDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
400 ns
600 ns
600 ns
Turn-Off Delay Time
400 ns
600 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
1.5 mA
1.5 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
16
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesADG506ATQ
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG506ABQ
16-Channel Multiplexer (Superior DG506A Replacement)
Analog DevicesADG506ATQ/883B
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube
Texas InstrumentsCD4067BF3A
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4067BF
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas Instruments5962-9558001QJA
Multiplexer 1-Element Bipolar 16-IN 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8971001XX provided by its distributors.

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
CMOS Latched ± 15 V 16 Channel Analog Multiplexer
Analog Multiplexer Single 16:1 28-Pin CDIP Tube
IC SWITCH SPST X 1 450OHM 28CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated