Texas Instruments CD4067BF

20V, 16: 1, 1-channel, analog multiplexer 24-CDIP -55 to 125
$ 24.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BF.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD4067BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.943
$ 29.927
Stock
114,609
97,444
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
16
16
Number of Outputs
1
1
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4067BF3A
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4097BF
CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsSN54150J
Multiplexer 1-Element Bipolar 16-IN 24-Pin CDIP Tube
Analog DevicesADG506ATQ
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG506ABQ
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube
Analog DevicesADG507ABQ
Analog Multiplexer Single 8:1 Automotive 28-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4067BF provided by its distributors.

20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, CDIP24
Analog Multiplexer Single 16:1 24-Pin CDIP Tube
IC SW SP8T-NO/NCX1 240OHM 24CDIP
DIODE ARRAY SBR 300V 20A D2PAK
CMOS SINGLE 16-CHANNEL ANALOG MU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.