Texas Instruments CD4067BF3A

20V, 16: 1, 1-channel, analog multiplexer 24-CDIP -55 to 125
$ 29.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BF3A.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD4067BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.927
$ 24.943
Stock
99,947
112,431
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsCD4067BF
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4097BF
CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4514BF
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-CDIP -55 to 125
Analog DevicesADG506ATQ
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG506ABQ
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube
Analog DevicesADG526ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted

Descriptions

Descriptions of Texas Instruments CD4067BF3A provided by its distributors.

20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, CDIP24
CD4067B-MIL CMOS SINGLE 16-CHANN / Circuit IC Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4067BF/3A
  • CD4067BF3A.