Analog Devices ADG506ATQ

MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
$ 78.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG506ATQ.

element14 APAC

Datasheet8 pages28 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADG506ATQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.957
$ 16.796
$ 16.796
Stock
173,086
414,093
414,093
Authorized Distributors
4
6
6
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
400 ns
600 ns
600 ns
Turn-Off Delay Time
400 ns
600 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
16
16
16
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesADG506ABQ
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube
Analog DevicesADG526ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted
Analog DevicesADG507ABQ
Analog Multiplexer Single 8:1 Automotive 28-Pin CDIP Tube
Texas InstrumentsCD4067BF3A
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4067BF
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas Instruments5962-9056201LA
1-Of-16 Data Generators/Multiplexers With 3-State Outputs 24-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices ADG506ATQ provided by its distributors.

MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
16-Channel Multiplexer (Superior DG506A Replacement)
1 300Ω DIP-28 Analog Switches / Multiplexers ROHS
Multiplexer, Cmos Analogue, Dip; |Analog Devices, Inc. ADG506ATQ
Analog Multiplexer Single 16:1 28-Pin CDIP Tube
IC FUEL GAUGE LI-ION 1CELL 12SON

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG506ATQ.