Analog Devices AD558SE/883B

IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
$ 113.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD558SE/883B.

Upverter

Datasheet8 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD558SE/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.93
$ 154.52
$ 154.52
Stock
82,670
58,464
58,464
Authorized Distributors
1
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
1.25 Msps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.375 LSB
0.375 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices5962-87789022A
LCC Voltage AD558 e0 digital to analog converter 16.5V 800ns 0.375LSB 8.89mm
Analog DevicesAD558TE/883B
IC DAC 8BIT V-OUT 20CLCC / 8 Bit Digital to Analog Converter 1 20-CLCC (9x9)
Analog DevicesAD7533TE/883B
QUAD NO LEAD MIL-STD-883 Not Qualified Digital to Analog Converter -55C 2mA 8.89mm 30mW
Texas Instruments5962-9955702Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Texas InstrumentsTLC5618AMFKB
SERIAL INPUT LOADING 12.5 us SETTLING TIME 12-BIT DAC CQCC20

Descriptions

Descriptions of Analog Devices AD558SE/883B provided by its distributors.

IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
LCC Voltage AD558 e0 digital to analog converter 10V 800ns 1.25Msps 0.75LSB
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD558SE-883B