Analog Devices 5962-8850502RA

Single Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
$ 333.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8850502RA.

Arrow Electronics

Datasheet8 pages30 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 333.99
$ 30.34
$ 30.34
Stock
58,696
279,879
279,879
Authorized Distributors
1
3
3
Case/Package
-
DIP
DIP
Number of Pins
20
20
20
Number of Bits
-
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD670JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD573KD
1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
Analog DevicesMAX166CCPP+
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PDIP N
Texas InstrumentsADS7808UB
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7808UBG4
1-Channel Single ADC SAR 100ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices 5962-8850502RA provided by its distributors.

Single Channel Single ADC SAR 8-bit Parallel 20-Pin SBCDIP Tube
8-bit Successive Approximation, ADC
Bipolar Unipolar Dual Lead Tin Through Hole analog digital converter 125C 12Weeks 325mW 0.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated