Analog Devices AD573KD

1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
$ 142.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD573KD.

Analog Devices

Datasheet10 pages31 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages31 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD573KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 142.58
$ 67.675
$ 67.675
Stock
125,039
77,163
77,163
Authorized Distributors
3
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7574TQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Analog DevicesAD7870CQ
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin CDIP Tube
Analog DevicesAD7575BQ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin CDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
ADC Single SAR 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD573KD provided by its distributors.

1-Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
10-bit successive approximation ADC
Ic,A/D Converter,Single,10-Bit,Bipolar,Dip,20Pin
4.5V~7V,-12V~16.5V 10bit 1 10 Parallel Single-Ended 4.5V~7V,-12V~16.5V SAR CDIP-20 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated