Analog Devices 5962-87802012A

LC2CMOS, Quad 8-Bit Voltage Output DAC
$ 291.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-87802012A.

Analog Devices

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 291.54
$ 199.583
$ 199.583
Stock
37,229
88,410
88,410
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices5962-9090801M2A
20-CLCC Voltage - Buffered R-2R AD7224 digital to analog converter 15.75V 20mus 143ksps 0.5LSB
Texas InstrumentsTLC7226MFKB
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125
Analog DevicesAD558SE/883B
IC DAC 8BIT V-OUT 20CLCC / Bit Digital to Analog Converter
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Analog Devices5962-87789022A
LCC Voltage AD558 e0 digital to analog converter 16.5V 800ns 0.375LSB 8.89mm
Texas Instruments5962-9955702Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices 5962-87802012A provided by its distributors.

LC2CMOS, Quad 8-Bit Voltage Output DAC
DAC 4-CH R-2R 8-bit 20-Pin CLLCC Tube
QUAD 8-BIT DAC IC
Analog Devices
IC DAC 8BIT CMOS QAUD 20CLCC
CONVERTER - DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated