Analog Devices 5962-9090801M2A

20-CLCC Voltage - Buffered R-2R AD7224 digital to analog converter 15.75V 20mus 143ksps 0.5LSB
$ 206.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9090801M2A.

Analog Devices

Datasheet13 pages23 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+14.80%

CAD Models

Download Analog Devices 5962-9090801M2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices5962-87802012A
LC2CMOS, Quad 8-Bit Voltage Output DAC
Analog Devices5962-87700032A
20-CLCC Current - Unbuffered R-2R AD7524 digital to analog converter 15V 500ns 4Msps 0.5LSB
Analog Devices5962-87789022A
LCC Voltage AD558 e0 digital to analog converter 16.5V 800ns 0.375LSB 8.89mm
Texas Instruments5962-87802012A
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125
Analog DevicesMX7248JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Texas Instruments5962-9955702Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices 5962-9090801M2A provided by its distributors.

20-CLCC Voltage - Buffered R-2R AD7224 digital to analog converter 15.75V 20mus 143ksps 0.5LSB
LC2MOS 8-Bit DAC with Output Amplifiers
DAC 1-CH R-2R 8-bit 20-Pin CLLCC Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629090801M2A