Analog Devices 5962-8770203RA

DAC 1-CH R-2R 12-bit 20-Pin CDIP N

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8770203RA.

Alternate Parts

Price @ 1000
$ 25.31
$ 25.31
Stock
23,236
133,990
133,990
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
-
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
2 LSB
2 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesAD7545GCQ
12-Bit Buffered Miltiplying CMOS D/A Converter | IC DAC 12BIT A-OUT 20CDIP
Analog DevicesAD7545CQ
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Analog DevicesAD7548BQ
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8770203RA provided by its distributors.

DAC 1-CH R-2R 12-bit 20-Pin CDIP N
12-BIT BUFFERED MULTIPLYING DAC
D/A CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated