Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545JNZ

IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
$ 27.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545JNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.66%

CAD Models

Download Analog Devices AD7545JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.6
$ 12.014
$ 12.014
Stock
147,913
135,413
135,413
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMX7545JN+
IC DAC 12BIT MULT 20-DIP / DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesAD7545LNZ
IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
Analog DevicesMX7545KN+
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesMX7534JN+
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20
Analog DevicesAD767JNZ
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDIP24
Analog DevicesAD7538JN
IC DAC 14BIT W/BUFF 24-DIP Bit Digital to Analog Converter 24-PDIP

Descriptions

Descriptions of Analog Devices AD7545JNZ provided by its distributors.

IC DAC 12BIT A-OUT 20DIP 12 Bit Digital to Analog Converter 1 20-PDIP
CMOS 12-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Analog Devices 12 digital to analog converter, single channel, 20Pin, Bipolar,Unipolar output
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7545JNZ .
  • AD7545JNZ.