Analog Devices AD7545CQ

CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
$ 46.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545CQ.

Analog Devices

Datasheet19 pages22 years ago
Official datasheet0 pages0 years ago

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.83
$ 34.935
$ 34.935
Stock
120,779
216,177
216,177
Authorized Distributors
3
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD7545GCQ
12-Bit Buffered Miltiplying CMOS D/A Converter | IC DAC 12BIT A-OUT 20CDIP
Analog DevicesAD7545AQ
CMOS 12-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20
Analog DevicesAD7545BQ
5V~15V 12bit 1 12 Parallel 5V~15V R-2R CERDIP-20 Through hole mounting 3.56mm(height)

Descriptions

Descriptions of Analog Devices AD7545CQ provided by its distributors.

CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
2us Parallel 5V~15V 12Bit DIP-20 Digital To Analog Converters (DACs) ROHS
5V~15V 12bit 1 12 Parallel 5V~15V R-2R CERDIP-20 Through hole mounting
DAC 1-CH R-2R 12-bit 20-PinCDIP Tube
IC DAC 12BIT W/BUFF MULT 20-CDIP
DAC, 1 FUNC, PARALLEL, WORD INPU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated