Analog Devices AD7548BQ

DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
$ 20.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7548BQ.

Analog Devices

Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.35
$ 45.18
$ 45.18
Stock
130,847
156,252
156,252
Authorized Distributors
1
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1.5 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7545ABQ
CMOS 12-Bit Buffered Multiplying DAC / DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
Analog DevicesAD7545ATQ
DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
Analog DevicesAD7548AQ
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices AD7548BQ provided by its distributors.

DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
5V,11.4V~15.75V 12bit 12 Parallel 5V,11.4V~15.75V R-2R CERDIP-20 Through hole mounting 3.56mm(height)
IC DAC 12BIT MONO LC2MOS 20-CDIP
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required. APPLICATIONS 8-bit microprocessor based control systems Programmable amplifiers Function generation Servo Control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7548BQ.