Amphenol MUSBRM1C130

Rugged USB Type C, Input Output Connector, IP67, Right Angle, Unified Thread, no dust cover
$ 13.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBRM1C130.

IHS

Datasheet2 pages6 years ago

Newark

Master Electronics

TME

Future Electronics

CAD Models

Download Amphenol MUSBRM1C130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity5536507-1
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity6-534206-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Socket Strip RCP 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, SSW

Descriptions

Descriptions of Amphenol MUSBRM1C130 provided by its distributors.

Rugged USB Type C, Input Output Connector, IP67, Right Angle, Unified Thread, no dust cover
USB Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, #2-56 Unc, Receptacle
AMPHENOL ICC - MUSBRM1C130 - USB Sealed Connector, USB Type C, Receptacle, 24 Position, Panel Mount, IP67
Conn USB Type C RCP 24 POS 0.375mm Solder RA Thru-Hole 24 Terminal 1 Port
Sealed Usb, Type C, Rcpt, R/A, Ip67; Usb Connector Type:Usb Type C; Usb Standard:-; Gender:Receptacle; No. Of Positions:24 Position; Connector Mounting:Panel Mount; Ip Rating:Ip67; Product Range:Musbr Series Rohs Compliant: Yes |Amphenol Communications Solutions MUSBRM1C130

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSBR-M1C1-30
  • MUSBRM1C130.