Molex 67298-3090

USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67298-3090.

element14 APAC

Datasheet1 page8 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-14.99%

CAD Models

Download Molex 67298-3090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.905
$ 1.116
Stock
228,320
523,782
Authorized Distributors
6
6
Connector Type
Receptacle
Receptacle
Gender
Female
Female
Number of Ports
2
2
Number of Contacts
8
8
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Current Rating
1.5 A
1.5 A

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
USB-A Connector, Stacked, 2-Row 8-Pin Plug, Horizontal Mount, TH
USB Stacked Connector, USB 3.0, USB Type A, 9 Positions, Gold, Right Angle, Copper Alloy
USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
Usb Connector, 4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Molex 67298-3090 provided by its distributors.

USB Stacked Connector, USB 2.0, USB Type A, 4 Positions, Gold, Right Angle, Phosphor Bronze
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type A RCP 8 POS 2mm/2.5mm Solder RA Thru-Hole 8 Terminal 2 Port Frame
Stacked Usb Conn, 2.0, Usb Type A, 4Pos Rohs Compliant: Yes |Molex 67298-3090...
STACKED USB CONN, 2.0, USB TYPE A, 4POS; Available until stocks are exhausted Alternative available
Universal Serial Bus (USB) Shielded I/O Receptacle, Right-Angle, Dual Stacked, Type A, Gold (Au) Flash, Black Housing, with 4 Beveled Metal Pins, Lead-Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 2 / Positions = 8 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0672983090
  • 67298-3090 .
  • 67298-3090.
  • 67298-3090...
  • 672983090