Amphenol M55181/4-01

Connector Circular MIL-DTL-55181 Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
$ 38.165
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M55181/4-01.

Newark

Datasheet12 pages16 years ago

Inventory History

3 month trend:
-19.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity102241-2
Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts

Descriptions

Descriptions of Amphenol M55181/4-01 provided by its distributors.

Connector Circular MIL-DTL-55181 Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Amphenol Aerospace M55181/4-01 MIL Connector Male Unshrouded Durable Design
CIRCULAR CONN, RCPT, 4POS, PANEL; Military Specification:MIL-DTL-55181; Product Range:M55181 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55181401