Amphenol M24308/4-13Z

Conn High Density D-Sub PL 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
$ 30.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M24308/4-13Z.

Newark

Datasheet44 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
-35.38%

Alternate Parts

Price @ 1000
$ 30.525
$ 50.108
Stock
1,486
22,101
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
44
44
Number of Rows
-
-
Mount
Cable
-
Termination
Crimp
Crimp
Contact Plating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol M24308/4-13Z provided by its distributors.

Conn High Density D-Sub PL 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole .12, Plug
Connectors, Electric, Rectangular, Miniature, Polarized Shell, Rack And Panel, Pin Contacts, General Purpose, Class D And G, Crimp Type
HD D-SUB CONN, PLUG, 44POS, CRIMP; D Sub; HD D-SUB CONN, PLUG, 44POS, CRIMP; D Sub Connector Type: High Density; Gender: Plug; Product Range: MIL-DTL-24308 Series; No. of Contacts: 44Contacts; D Sub Shell Size: DB; Contact Te

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-13Z.
  • M24308413Z