What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol M24308/4-13F

Conn High Density D-Sub PIN 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
$ 50.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M24308/4-13F.

IHS

Datasheet136 pages7 years ago

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-97.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol M24308/4-13F provided by its distributors.

Conn High Density D-Sub PIN 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Hole 0.12, Plug
D Sub Connector, 44 Contacts, Plug, DB, Steel Body, Crimp
Hd D-Sub Conn, Plug, 44Pos, Crimp; No. Of Contacts:44Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:Db; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/4-13F.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-13F.
  • M24308413F